Part Details for 3HD-F by Bivar Inc
Overview of 3HD-F by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3HD-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R8296
|
Newark | Led, Through Hole, 3Mm, He Red, 625Nm, 30Mcd, Diffused Lens, 35 Deg Viewing Angle, Flanged/Bag |Bivar 3HD-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 / $0.1560 | Buy Now |
DISTI #
3HD-F-ND
|
DigiKey | LED RED DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bag |
382 In Stock |
|
$0.0886 / $0.4300 | Buy Now |
DISTI #
749-3HD-F
|
Mouser Electronics | Standard LEDs - Through Hole LED Thru-Hole 3mm HE Red 635 nm RoHS: Compliant | 0 |
|
$0.0660 / $0.4000 | Order Now |
DISTI #
70529112
|
RS | LED Thru-Hole 3mm HE Red 625nm 30mcd Diffused Lens 35 Deg Viewing Angle Flanged | Bivar Inc. 3HD-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1160 / $0.1220 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.0867 | Buy Now |
Part Details for 3HD-F
3HD-F CAD Models
3HD-F Part Data Attributes
|
3HD-F
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
3HD-F
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Overall Height | 5.3 mm | |
Peak Wavelength | 635 nm | |
Viewing Angle | 45 deg |