Part Details for 3LN01C by onsemi
Overview of 3LN01C by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 3LN01C
3LN01C CAD Models
3LN01C Part Data Attributes:
|
3LN01C
onsemi
Buy Now
Datasheet
|
Compare Parts:
3LN01C
onsemi
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,150MA I(D),SOT-346
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.15 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES |
Alternate Parts for 3LN01C
This table gives cross-reference parts and alternative options found for 3LN01C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3LN01C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3LN01C-TB-H | Small Signal MOSFET 30V 150mA 3.7 Ohm Single N-Channel CP, SC-59 / CP, 3000-REEL | onsemi | 3LN01C vs 3LN01C-TB-H |
3LN01C-TB-E | Small Signal MOSFET 30V 150mA 3.7 Ohm Single N-Channel CP, SC-59 / CP, 3000-REEL | onsemi | 3LN01C vs 3LN01C-TB-E |