3LP01C-TB-E
Description: Small Signal Field-Effect Transistor

Overview of 3LP01C-TB-E by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for 3LP01C-TB-E by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3LP01C-TB-E by SANYO Semiconductor Co Ltd

3LP01C-TB-E
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Want to compare parts?
  1. 3LP01C-TB-E
    SANYO Semiconductor Co Ltd
    Small Signal Field-Effect Transistor
    VS

Alternate Parts for 3LP01C-TB-E

This table gives cross-reference parts and alternative options found for 3LP01C-TB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3LP01C-TB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3LP01C-TB-E Small Signal MOSFET -30V -0.1A 10.4 Ohm Single P-Channel CP, SC-59 / CP, 3000-REEL onsemi 3LP01C-TB-E vs 3LP01C-TB-E

Related Parts for 3LP01C-TB-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3LP01C-TB-E by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3LP01C-TB-E by SANYO Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of 3LP01C-TB-E would you like to use for your alert(s)?
  • Please alert me when 3LP01C-TB-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3LP01C-TB-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3LP01C-TB-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3LP01C-TB-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3LP01C-TB-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3LP01C-TB-E by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: