Part Details for 3M2021 by Nidec Copal Electronics Corporation
Overview of 3M2021 by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3M2021
3M2021 CAD Models
3M2021 Part Data Attributes
|
3M2021
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
3M2021
Nidec Copal Electronics Corporation
Rocker Switch, DPDT, On-off-on, Horizontal, Solder Lug Terminal, Paddle Actuator, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 24 deg | |
Actuator Length | 0.524 inch | |
Actuator Type | PADDLE | |
Additional Feature | UL APPROVED | |
Body Breadth | 12.8016 mm | |
Body Length or Diameter | 13.0048 mm | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER LUG | |
Washability | SOLVENT |
Alternate Parts for 3M2021
This table gives cross-reference parts and alternative options found for 3M2021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3M2021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3M2021 | ROCKER SWITCH,STRAIGHT,DPDT,ON-OFF-ON,SOLDER TERMINAL,PADDLE | Nidec Copal (USA) Corporation | 3M2021 vs 3M2021 |