3P0210100
Description: Thumb/Pushwheel Switch, 0 Switches, Binary Coded Decimal, 10 Positions, 0.1A, 28VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT

Overview of 3P0210100 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3P0210100 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3P0210100 by ITT Interconnect Solutions

3P0210100
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ITT CANNON
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Body Breadth
6 mm
Body Height
24.8 mm
Body Length or Diameter
25 mm
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@28VDC
Contact Voltage(DC)-Max
28 V
Electrical Life
100000 Cycle(s)
Mounting Feature
PANEL MOUNT
Number of Positions
10
Number of Switch Sections
Operating Temperature-Max
65 °C
Operating Temperature-Min
-10 °C
Surface Mount
NO
Switch Function
BINARY CODED DECIMAL
Switch Type
THUMB/PUSHWHEEL SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 3P0210100
    ITT Interconnect Solutions
    Thumb/Pushwheel Switch, 0 Switches, Binary Coded Decimal, 10 Positions, 0.1A, 28VDC, Solder Terminal, Panel Mount, ROHS COMPLIANT
    VS

Related Parts for 3P0210100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3P0210100 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3P0210100 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of 3P0210100 would you like to use for your alert(s)?
  • Please alert me when 3P0210100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3P0210100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3P0210100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3P0210100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3P0210100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3P0210100 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: