Part Details for 3PGC-F by Bivar Inc
Overview of 3PGC-F by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3PGC-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70529119
|
RS | LED Thru-Hole 3mm Pure Green 555nm 10mcd Clr Lens 20Deg View Anglee Flanged | Bivar Inc. 3PGC-F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 / $0.2740 | RFQ |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.4176 / $1.0440 | Buy Now |
Part Details for 3PGC-F
3PGC-F CAD Models
3PGC-F Part Data Attributes
|
3PGC-F
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
3PGC-F
Bivar Inc
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
JESD-609 Code | e2 | |
Lens Type | WATER CLEAR | |
Overall Height | 5.3 mm | |
Peak Wavelength | 555 nm | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Viewing Angle | 30 deg |