Part Details for 3RL090M-6 by Pulse Electronics Corporation
Overview of 3RL090M-6 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3RL090M-6
3RL090M-6 CAD Models
3RL090M-6 Part Data Attributes:
|
3RL090M-6
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
3RL090M-6
Pulse Electronics Corporation
Surge Protection Circuit, PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-XXSS-N3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 3RL090M-6
This table gives cross-reference parts and alternative options found for 3RL090M-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3RL090M-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3RL090L-6/B | Surge Protection Circuit, | Pulse Electronics Corporation | 3RL090M-6 vs 3RL090L-6/B |
3RL090M-5-S | Surge Protection Circuit, PACKAGE-3 | Pulse Electronics Corporation | 3RL090M-6 vs 3RL090M-5-S |
3RL090L-6-F-TR | Telecom Protection Circuit, | Pulse Electronics Corporation | 3RL090M-6 vs 3RL090L-6-F-TR |
3RL090L-6 | Surge Protection Circuit, | YAGEO Corporation | 3RL090M-6 vs 3RL090L-6 |
3RL090L-6-F | Telecom Protection Circuit, | Pulse Electronics Corporation | 3RL090M-6 vs 3RL090L-6-F |