Part Details for 3RV2321-1EC10 by Siemens
Overview of 3RV2321-1EC10 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RV2321-1EC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$97.5000 | Buy Now | |
DISTI #
3485755
|
Farnell | CIRCUIT BREAKER, 3P, 4A, 690VAC RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$79.5371 | Buy Now |
Part Details for 3RV2321-1EC10
3RV2321-1EC10 CAD Models
3RV2321-1EC10 Part Data Attributes
|
3RV2321-1EC10
Siemens
Buy Now
Datasheet
|
Compare Parts:
3RV2321-1EC10
Siemens
Thermal Magnetic Circuit Breaker, 3 Pole(s), 4A, 690VAC, Din-rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Blow Characteristic | INSTANTANEOUS | |
Body Breadth | 45 mm | |
Body Height | 96.9 mm | |
Body Length or Diameter | 97 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Poles | 3 | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CCC; CE; CSA; EAC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |