-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 4PST, Momentary, 24VDC (Coil), Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SK11111AB30-ND
|
DigiKey | SAFETY RELAY,3NO,1NC,24V AC/DC,S Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$393.6870 / $407.2600 | Buy Now |
DISTI #
982-3SK11111AB30
|
Mouser Electronics | Safety Relays SAFETY RELAY,3NO,1NC,24V AC/DC,SCREW RoHS: Compliant | 6 |
|
$397.7100 / $397.8500 | Buy Now |
DISTI #
70401090
|
RS | Safety Relays, SIRIUS, 3 NO, 1NC, 24V AC/DC, Screw Terminal, 3SK Series | Siemens 3SK11111AB30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 70 |
|
$407.0000 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 24VAC (22.5x121.7x100)mm DIN Rail Safety Relay |
10 On Order |
|
$397.0700 / $400.9900 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 24VAC (22.5x121.7x100)mm DIN Rail Safety Relay |
10 On Order |
|
$397.0700 / $400.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3SK11111AB30
Siemens
Buy Now
Datasheet
|
Compare Parts:
3SK11111AB30
Siemens
Safety Relay, 4PST, Momentary, 24VDC (Coil), Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SIEMENS | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Mounting Feature | PANEL MOUNT | |
Packing Method | BULK | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Surface Mount | NO | |
Termination Type | SCREW |