Part Details for 3SK266 by SANYO Electric Co Ltd
Overview of 3SK266 by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 3SK266
3SK266 CAD Models
3SK266 Part Data Attributes
|
3SK266
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
3SK266
SANYO Electric Co Ltd
Small Signal Bipolar Transistor, N-Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | METAL SEMICONDUCTOR | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.2 W |