-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRANSISTOR,MOSFET,N-CHANNEL,12.5V V(BR)DSS,30MA I(D),SOT-143R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751200943982
|
Chip1Stop | Trans RF MOSFET N-CH 12.5V 0.03A 4-Pin SMQ T/R RoHS: Compliant | 4350 |
|
$0.9990 / $1.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3SK291(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3SK291(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,N-CHANNEL,12.5V V(BR)DSS,30MA I(D),SOT-143R
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.03 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES |