Part Details for 3TNF-250/500-N/N by K&L Microwave Inc
Overview of 3TNF-250/500-N/N by K&L Microwave Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 3TNF-250/500-N/N
3TNF-250/500-N/N CAD Models
3TNF-250/500-N/N Part Data Attributes
|
3TNF-250/500-N/N
K&L Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
3TNF-250/500-N/N
K&L Microwave Inc
Tunable BRF, 3 Section(s) Min, 3 Section(s) Max, 250MHz Min, 500MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | K AND L MICROWAVE INC | |
Reach Compliance Code | compliant | |
3dB Bandwidth | 1.2% | |
Average Input Power | 50 W | |
Filter Type | TUNABLE BRF | |
Height | 70 mm | |
Input Connector | N FEMALE | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.5 dB | |
Length | 167 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 3 | |
Number of Sections-Min | 3 | |
Output Connector | N FEMALE | |
Tuning Control | KNOB CONTROL | |
Tuning Frequency-Max | 500 MHz | |
Tuning Frequency-Min | 250 MHz | |
VSWR | 1.5 | |
Width | 137 mm |