Part Details for 3U9710NC2 by C&K
Overview of 3U9710NC2 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3U9710NC2
3U9710NC2 CAD Models
3U9710NC2 Part Data Attributes
|
3U9710NC2
C&K
Buy Now
Datasheet
|
Compare Parts:
3U9710NC2
C&K
THUMB/PUSHWHEEL SWITCH-9SWITCHES, BINARY CODED HEXADECIMAL, 0.1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 15.8 mm | |
Body Height | 17.4 mm | |
Body Length or Diameter | 73.58 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 9 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Function | BINARY CODED HEXADECIMAL | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | SOLDER |