Part Details for 3UG4615-1CR20 by Siemens
Overview of 3UG4615-1CR20 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 3UG4615-1CR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 690VAC DPDT(22.5x95x91.9)mm DIN Rail Monitoring Relay |
1 In Stock |
|
$290.2500 / $321.6100 | Buy Now |
DISTI #
3UG4615-1CR20
|
TME | Module: voltage monitoring relay, for DIN rail mounting, DPDT Min Qty: 1 | 11 |
|
$171.3600 / $185.3300 | Buy Now |
DISTI #
3484535
|
Farnell | PHASE MONITORING RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$239.6184 | Buy Now |
|
Master Electronics | Electromechanical Relay 690VAC DPDT(22.5x95x91.9)mm DIN Rail Monitoring Relay |
1 In Stock |
|
$290.2500 / $321.6100 | Buy Now |
Part Details for 3UG4615-1CR20
3UG4615-1CR20 CAD Models
3UG4615-1CR20 Part Data Attributes
|
3UG4615-1CR20
Siemens
Buy Now
Datasheet
|
Compare Parts:
3UG4615-1CR20
Siemens
Special Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SIEMENS | |
Body Breadth | 22.5 mm | |
Body Height | 91 mm | |
Body Length or Diameter | 92 mm | |
Coil Voltage(AC)-Max | 690 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 3A@400VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@24VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | DIN RAIL/PANEL MOUNT | |
Physical Dimension | 92mm x 22.5mm x 91mm | |
Reference Standard | CCC; CE; EAC; RCM; UL | |
Relay Form | 1 FORM C | |
Relay Function | CHANGE-OVER | |
Relay Type | MONITORING RELAY | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SCREW AND SNAP ON |