Part Details for 3UYC by Bivar Inc
Overview of 3UYC by Bivar Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 3UYC
3UYC CAD Models
3UYC Part Data Attributes
|
3UYC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
3UYC
Bivar Inc
Optoelectronic Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Overall Height | 4.3 mm | |
Peak Wavelength | 588 nm | |
Viewing Angle | 20 deg |