3A272
Description: General Purpose Inductor, 27uH, 10%, 1 Element,

Overview of 3A272 by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for 3A272 by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2639-3A272-ND
DigiKey RADIAL-LEADED HIGH CURRENT CHOKE Min Qty: 28 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 28 $23.9914
$23.9914 Buy Now
DISTI # 3A272
Avnet Americas RADIAL-LEADED HIGH CURRENT CHOKE - Bulk (Alt: 3A272) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
  • 25 $23.8431
  • 50 $23.4859
  • 100 $11.5197
  • 150 $11.1625
  • 200 $11.0285
$11.0285 / $23.8431 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $30.7900
  • 5 $28.8100
  • 25 $26.6600
  • 50 $25.5100
$25.5100 / $30.7900 Buy Now

CAD Models for 3A272 by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3A272 by Gowanda Electronics Corporation

3A272
Gowanda Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Cylindrical
Core Material
FERRITE
DC Resistance
0.035 Ω
Inductance-Nom (L)
27 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
1.07 mm
Lead Length
11.1 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
20.62 mm
Package Length
22.23 mm
Package Style
Radial
Packing Method
Bulk
Rated Current-Max
3 A
Self Resonance Frequency
7 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. 3A272
    Gowanda Electronics Corporation
    General Purpose Inductor, 27uH, 10%, 1 Element,
    VS

Related Parts for 3A272

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3A272 by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3A272 by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of 3A272 would you like to use for your alert(s)?
  • Please alert me when 3A272 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3A272 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3A272 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3A272 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3A272.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3A272 by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: