Part Details for 3A325 by TTM Technologies
Overview of 3A325 by TTM Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 3A325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1173-3A325CT-ND
|
DigiKey | BALUN 470MHZ-860MHZ 50/50 3SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
488 In Stock |
|
$6.8875 / $12.2400 | Buy Now |
DISTI #
3A325-REEL
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.8900 / $7.1400 | Buy Now |
DISTI #
3A325-CT
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 600 |
|
$7.1400 / $13.6600 | Buy Now |
Part Details for 3A325
3A325 CAD Models
3A325 Part Data Attributes:
|
3A325
TTM Technologies
Buy Now
Datasheet
|
Compare Parts:
3A325
TTM Technologies
RF Transformer, 470MHz Min, 860MHz Max, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TTM TECHNOLOGIES INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Cut-off Frequency-Max | 860 MHz | |
Cut-off Frequency-Min | 470 MHz | |
Height | 1.93 mm | |
Insertion Loss | 0.65 dB | |
Length | 22.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 19.05 mm |