Part Details for 3ATH9 by APEM Inc
Overview of 3ATH9 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3ATH9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-3ATH9
|
Mouser Electronics | Tactile Switches Switch Surfa Ag/ High Temp Tape RoHS: Compliant | 522 |
|
$1.7000 / $2.4200 | Buy Now |
DISTI #
70733663
|
RS | Switch, Tactile, SPST, NO, OFF-MOM, Plunger, Top Actuated, Non-Illum,0.05A,24VDC, PC | APEM Components 3ATH9 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3800 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 24VDC Thru-Hole RoHS: Compliant |
1123 In Stock |
|
$1.6300 / $1.7500 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 489 |
|
RFQ | |
|
Master Electronics | Switch Tactile N.O. SPST Flush Round Button PC Pins 0.05A 24VDC Thru-Hole RoHS: Compliant |
1123 In Stock |
|
$1.6300 / $1.7500 | Buy Now |