Part Details for 3AUA0000058169 by ABB Low Voltage Products and Systems
Overview of 3AUA0000058169 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3AUA0000058169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACS355-01E-07A5-2
|
TME | Vector inverter, Max motor power: 1.5kW, Usup: 200÷240VAC, 7.5A Min Qty: 1 | 0 |
|
$373.1600 / $401.4300 | RFQ |