Part Details for 3AUA0000058190 by ABB Low Voltage Products and Systems
Overview of 3AUA0000058190 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3AUA0000058190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACS355-03E-12A5-4
|
TME | Vector inverter, 5.5kW, 3x400VAC, 3x380÷480VAC, 0÷599Hz, 12.5A Min Qty: 1 | 0 |
|
$809.4300 / $870.7400 | RFQ |