Part Details for 3B02 by D1 International Inc
Overview of 3B02 by D1 International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129953-B02502JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 26AWG, 2.5m, 4 pair, 8 column, single pair cable assembly | |
10143473-B02A000LF | Amphenol Communications Solutions | PwrMAX® Power Connector, Right Angle, Plug STB 10S+11HP with guide | |
10129953-B02002JLF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Cable Assembly, 26AWG, 2.0m, 4 pair, 8 column, single pair cable assembly |