Part Details for 3B150D by Astrodyne TDI Corporation / VNIVERTER
Overview of 3B150D by Astrodyne TDI Corporation / VNIVERTER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3B150D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3-Phase π Section Filter - 150A - 5.00’’(127mm) x 10.00’’(254mm) x 4.75’’(121mm) RoHS: Compliant | 0 |
|
$473.7600 / $558.6100 | Buy Now |