Part Details for 3B2.5UM by Altech Corporation
Overview of 3B2.5UM by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3B2.5UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6608
|
Newark | 3B2.5Um, 2.5A, Circuit Breaker |Altech 3B2.5UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.6300 / $71.0000 | Buy Now |
DISTI #
3B2.5UM-ND
|
DigiKey | CIRCUIT BREAKER2.5UM 2.5A B CHAR Min Qty: 4 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.8000 | Buy Now |
DISTI #
845-3B2.5UM
|
Mouser Electronics | Circuit Breakers 3B2.5UM, 2.5A, CIRCUIT BREAKER | 0 |
|
$62.2000 / $67.0700 | Order Now |
DISTI #
71146655
|
RS | Circuit Breaker, Molded Case, B CHAR, 3Pole, 480Y/277VAC, UL508 2.5A, Ring Tongue | Altech Corp 3B2.5UM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6900 / $57.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$48.0600 | Buy Now |
|
Onlinecomponents.com | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - B Curve - 3P - 2.5A RoHS: Compliant | 2 Factory Stock |
|
$47.9200 / $63.4400 | Buy Now |
|
Master Electronics | Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - B Curve - 3P - 2.5A RoHS: Compliant | 2 Factory Stock |
|
$47.9200 / $63.4400 | Buy Now |
DISTI #
10106882
|
TestEquity LLC | Altech 3B2.5UM UL 508 Mini-Molded Case Circuit Breaker, B-Trip, 3 Pole, 2.5A Current Rating | 0 |
|
$69.3000 | Buy Now |
Part Details for 3B2.5UM
3B2.5UM CAD Models
3B2.5UM Part Data Attributes
|
3B2.5UM
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3B2.5UM
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 68.4 mm | |
Body Length or Diameter | 89.3 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |