Part Details for 3BV8368-36-B by EXXELIA Group
Overview of 3BV8368-36-B by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3BV8368-36-B
3BV8368-36-B CAD Models
3BV8368-36-B Part Data Attributes
|
3BV8368-36-B
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
3BV8368-36-B
EXXELIA Group
Three Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Reach Compliance Code | compliant | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 55 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 20 mA | |
Length | 275 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 36 A | |
Rated Voltage | 440 V | |
Width | 142 mm |