Part Details for 3C1021 by Nidec Copal (USA) Corporation
Overview of 3C1021 by Nidec Copal (USA) Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3C1021
3C1021 CAD Models
3C1021 Part Data Attributes
|
3C1021
Nidec Copal (USA) Corporation
Buy Now
Datasheet
|
Compare Parts:
3C1021
Nidec Copal (USA) Corporation
TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-ON,SOLDER TERMINAL,PADDLE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 24 deg | |
Actuator Length | 0.472 inch | |
Actuator Type | PADDLE | |
Additional Feature | FLATTED TOGGLE, UL APPROVED | |
Body Breadth | 8.001 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Length | 0.315 inch | |
Bushing Type | M6X0.75 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.005 A | |
Contact (DC) Max Rating R Load | 0.005A@10VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 10 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER LUG | |
Washability | SOLVENT |