Part Details for 3CU1.6L by Altech Corporation
Overview of 3CU1.6L by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 3CU1.6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6642
|
Newark | 3Cu1.6L,1.6A, mcb, cchar,3Pole |Altech 3CU1.6L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.1200 / $92.3000 | Buy Now |
DISTI #
845-3CU1.6L
|
Mouser Electronics | Circuit Breakers factory currently not accepting orders | 0 |
|
Order Now | |
DISTI #
70075822
|
RS | Mini Circuit Breaker, Handle, 1.6A, DIN Rail, 3 Pole, Screw, C, L Series | Altech Corp 3CU1.6L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$67.2000 / $74.6700 | RFQ |
|
Onlinecomponents.com | ^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3C1.6UL as an alternate RoHS: Compliant | 0 |
|
$60.7200 / $82.4700 | Buy Now |
DISTI #
10106889
|
TestEquity LLC | Altech 3CU1.6L Circuit Breaker, Miniature, 1.6A, C-Trip, 3 Pole, 480Y/277VAC, UL489 | 0 |
|
$90.1000 | Buy Now |
Part Details for 3CU1.6L
3CU1.6L CAD Models
3CU1.6L Part Data Attributes
|
3CU1.6L
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
3CU1.6L
Altech Corporation
Thermal Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 52.5 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 109 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CE, CUL, UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |