Part Details for 3D1Y656KIMB0580650460EVT by Songtian Electronics (STE)
Overview of 3D1Y656KIMB0580650460EVT by Songtian Electronics (STE)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3D1Y656KIMB0580650460EVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 65uF -40+105 10% 1.1kV PluginP52.5mm Polypropylene Film Capacitors (CBB) ROHS | 7 |
|
$6.1045 / $8.5324 | Buy Now |