Part Details for 3D1ZBE08478 by APEM Inc
Overview of 3D1ZBE08478 by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3D1ZBE08478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2468
|
Newark | Joystick Switch-Based 1000 Rohs Compliant: Yes |Apem 3D1ZBE08478 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$183.5600 / $371.4300 | Buy Now |
DISTI #
2266-3D1ZBE08478-ND
|
DigiKey | SWITCH JOYSTCK BALL TIP 10A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$167.7500 | Buy Now |
DISTI #
1040-1150-ND
|
DigiKey | SWITCH JOYSTCK BALL TIP 10A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.3620 | Buy Now |
DISTI #
642-3D1ZBE08478
|
Mouser Electronics | Joysticks JOYSTICK SWITCH-BASED 1000 RoHS: Compliant | 0 |
|
$171.0800 / $196.3600 | Order Now |
DISTI #
70289838
|
RS | Joystick, Ruggedized Switch Joystick, 10A Switching, BE Handle | APEM Components 3D1ZBE08478 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$154.4000 / $179.3500 | RFQ |
|
Onlinecomponents.com | Joystick - 10A 250VAC - 8-Way Directional - Ball Tip - Digital (Mechanical Switch) Output - Round Handle - IP67 - Solder Lug - Panel Mount. |
2 Partner Stock 1 Factory Stock |
|
$140.9400 / $164.3800 | Buy Now |
|
Onlinecomponents.com | Joystick - 10A 250VAC - 8-Way Directional - Ball Tip - Digital (Mechanical Switch) Output - Round Handle - IP67 - Solder Lug - Panel Mount. RoHS: Compliant |
2 Partner Stock |
|
$140.7100 / $150.2500 | Buy Now |
|
Master Electronics | Joystick - 10A 250VAC - 8-Way Directional - Ball Tip - Digital (Mechanical Switch) Output - Round Handle - IP67 - Solder Lug - Panel Mount. RoHS: Compliant |
2 Partner Stock |
|
$140.7100 / $150.2500 | Buy Now |
Part Details for 3D1ZBE08478
3D1ZBE08478 CAD Models
3D1ZBE08478 Part Data Attributes
|
3D1ZBE08478
APEM Inc
Buy Now
|
Compare Parts:
3D1ZBE08478
APEM Inc
|
Samacsys Manufacturer | Apem |