Part Details for 3D3428Z-0.25 by Data Delay Devices Inc
Results Overview of 3D3428Z-0.25 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3D3428Z-0.25 Information
3D3428Z-0.25 by Data Delay Devices Inc is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 3D3428Z-0.25
3D3428Z-0.25 CAD Models
3D3428Z-0.25 Part Data Attributes
|
3D3428Z-0.25
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
3D3428Z-0.25
Data Delay Devices Inc
Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.88 mm | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 255 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.82 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.91 mm |
Alternate Parts for 3D3428Z-0.25
This table gives cross-reference parts and alternative options found for 3D3428Z-0.25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3D3428Z-0.25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3D3428Z-10 | Data Delay Devices Inc | Check for Price | Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO8, SOIC-8 | 3D3428Z-0.25 vs 3D3428Z-10 |
3D3428Z-5 | Data Delay Devices Inc | Check for Price | Silicon Delay Line, Programmable, 1-Func, 255-Tap, True Output, CMOS, PDSO8, SOIC-8 | 3D3428Z-0.25 vs 3D3428Z-5 |
3D3428Z-0.25 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 3D3428Z-0.25 is -40°C to +85°C.
-
To ensure proper termination, a 50Ω resistor should be connected between the output pin and GND, and the input pin should be connected to a 50Ω source.
-
The maximum delay time achievable with the 3D3428Z-0.25 is 25ns.
-
Yes, the 3D3428Z-0.25 is available in a screened version for high-reliability or military applications, which includes additional testing and screening procedures.
-
The power consumption of the 3D3428Z-0.25 can be calculated by multiplying the supply voltage (VCC) by the quiescent current (ICC), which is typically 20mA.