Part Details for 3E100 F by Astrodyne TDI Power Supplies & EMI Filters
Overview of 3E100 F by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3001B7H111033E100 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Flip type, ZIF, 33 position, With MYLAR | |
SIT8103AI-13-33E-100.00000 | SiTime | High Performance 1-110 MHz Oscillator | |
SIT8924BM-71-33E-1.000000 | SiTime | SIT8924BM-71-33E-1.000000 |
Price & Stock for 3E100 F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-3E100F-ND
|
DigiKey | LINE FILTER 250VAC 100A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$963.0500 | Buy Now |
DISTI #
446-3E100F
|
Mouser Electronics | Power Line Filters FILTER 100 AMP RoHS: Compliant | 0 |
|
$658.3400 / $681.0500 | Order Now |
DISTI #
73547247
|
RS | Switch Mode EMI Filter, 3 Phase, 100A, Flange, 3E Series | Astrodyne TDI 3E100 F RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$966.2600 | RFQ |