There are no models available for this part yet.
Overview of 3E100D by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3E100D by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-3E100D-ND
|
DigiKey | LINE FILTER 250VAC 100A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$900.0900 | Buy Now | |
DISTI #
446-3E100D
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$656.6000 / $799.9800 | Order Now | |
DISTI #
73547248
|
RS | Switch Mode EMI Filter, 3 Phase, 100A, 3E Series | Astrodyne TDI 3E100D RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$820.4500 / $863.6400 | RFQ |