Part Details for 3EMC1 (ALTERNATE: 3EMC1) by TE Connectivity
Overview of 3EMC1 (ALTERNATE: 3EMC1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3EMC1 (ALTERNATE: 3EMC1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185646
|
RS | Power Line Filter 3A 250VAC EMI RFI Quick Connect UL CSA VDE EMC Series | TE Connectivity 3EMC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$15.2600 / $19.0800 | Buy Now |