Part Details for 3EQ8 by TE Connectivity
Overview of 3EQ8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 3EQ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K5141
|
Newark | Rfi Power Line Filter, 3A, 380Ua, Connector Type:Iec C14, Current Rating:3A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Wire Leaded, Connector Mounting:Chassis Mount, Ip Rating:-, Capacitance:1.08Μf Rohs Compliant: Yes |Corcom Te Connectivity 3EQ8 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0700 | Buy Now |
DISTI #
3EQ8-ND
|
DigiKey | LINE FILTER 250VAC 3A CHASSIS Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
28 In Stock |
|
$44.6625 / $54.1300 | Buy Now |
DISTI #
6609048-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609048-3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$42.1614 / $50.7366 | Buy Now |
DISTI #
592-3EQ8
|
Mouser Electronics | Power Line Filters 3A IEC - WIRE LEAD BULKHEAD MNT RoHS: Compliant | 0 |
|
$51.0500 / $52.6100 | Order Now |
DISTI #
V36:1790_11827517
|
Arrow Electronics | Power Entry Module EMI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2146 | Americas - 1 |
|
$39.9400 / $44.4100 | Buy Now |
DISTI #
COR3EQ8
|
Heilind Electronics | 3EQ8=F7260 S0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter RFI 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount RoHS: Compliant | 0 |
|
$43.3900 / $87.0900 | Buy Now |
DISTI #
6609048-3
|
TTI | Power Line Filters POWER LINE SINGLE PHASE EP Min Qty: 30 Package Multiple: 10 Container: Each | Americas - 0 |
|
$44.2300 / $46.4400 | Buy Now |
DISTI #
6609048-3
|
Avnet Americas | Power Line Filter 50Hz/60Hz 3A 250VAC Wire Lead Flange Mount - Bulk (Alt: 6609048-3) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 26 Weeks, 2 Days Container: Bulk | 0 |
|
$42.1614 / $50.7366 | Buy Now |
DISTI #
COR3EQ8
|
Interstate Connecting Components | 3EQ8=F7260 S0 | 0 |
|
Buy Now |
Part Details for 3EQ8
3EQ8 CAD Models
3EQ8 Part Data Attributes:
|
3EQ8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3EQ8
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IEC INPUT / STRAIGHT WIRE LEAD OUTPUT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 0.5 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 45.2 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 47 dB | |
Insertion Loss@Frequency-Min | 22 dB | |
Leakage Current-Max | 0.29 mA | |
Length | 78 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3 A | |
Rated Voltage | 250 V | |
Width | 57.2 mm |