Part Details for 3ESHK63CD by APEM Inc
Overview of 3ESHK63CD by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3ESHK63CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W2783
|
Newark | Mec Switch 10G Rohs Compliant: Yes |Apem 3ESHK63CD Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3900 / $4.9300 | Buy Now |
DISTI #
3ESHK63CD-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 2000 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2087 | Buy Now |
DISTI #
642-3ESHK63CD
|
Mouser Electronics | Tactile Switches 11.6 Rnd Grey Act 12mm High Tmp SMT RoHS: Compliant | 0 |
|
$2.0300 / $2.1100 | Order Now |
DISTI #
75004219
|
RS | MEC SWITCH 10G | APEM Components 3ESHK63CD Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $5.2400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9100 / $5.2400 | Buy Now |
Part Details for 3ESHK63CD
3ESHK63CD CAD Models
3ESHK63CD Part Data Attributes
|
3ESHK63CD
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
3ESHK63CD
APEM Inc
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Color | GRAY | |
Actuator Type | KEYPAD | |
Body Height | 6.4 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.5 N | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 3ESHK63CD
This table gives cross-reference parts and alternative options found for 3ESHK63CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3ESHK63CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1241.1041.5.025 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 3ESHK63CD vs 1241.1041.5.025 |
1241.1005.5.061 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 3ESHK63CD vs 1241.1005.5.061 |
1241.1005.7.065 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 3ESHK63CD vs 1241.1005.7.065 |
1241.1041.7.029 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 3ESHK63CD vs 1241.1041.7.029 |
1241.1041.3.061 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 3ESHK63CD vs 1241.1041.3.061 |
1241.1007.7.063 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 3ESHK63CD vs 1241.1007.7.063 |
1241.1040.3.008 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 3ESHK63CD vs 1241.1040.3.008 |
1241.1005.8.093 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 3N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, | Schurter Electronic Components | 3ESHK63CD vs 1241.1005.8.093 |
1241.1007.8.091 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 3ESHK63CD vs 1241.1007.8.091 |
1241.1041.8.057 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Schurter Electronic Components | 3ESHK63CD vs 1241.1041.8.057 |