-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0420
|
Newark | Tactile Switch, 0.05A, 24Vdc, Th, Product Range:Multimec 3E Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:350Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |Apem 3ETH9-12.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$2.9600 | Buy Now |
DISTI #
642-3ETH9-12.0
|
Mouser Electronics | Tactile Switches 12mm Blk Act High Tmp T.H. RoHS: Compliant | 1339 |
|
$2.1800 / $3.4800 | Buy Now |
DISTI #
70733675
|
RS | Switch, Tactile, SPST, NO, OFF-MOM, Standard, Top Actuated, Non-Illum,0.05A,24VDC, PC | APEM Components 3ETH9-12.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8500 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 10000000Cycles 3N Thru-Hole RoHS: Compliant |
600 In Stock |
|
$2.1100 / $3.1300 | Buy Now |
DISTI #
69184690
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 10000000Cycles 3N Thru-Hole RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2316 | Americas - 600 |
|
$2.9593 / $4.1457 | Buy Now |
DISTI #
3218736
|
element14 Asia-Pacific | TACTILE SWITCH, 0.05A, 24VDC, TH RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$2.3063 / $3.2156 | Buy Now |
DISTI #
3218736
|
Farnell | TACTILE SWITCH, 0.05A, 24VDC, TH RoHS: Compliant Min Qty: 1 Lead time: 46 Weeks, 4 Days Container: Each | 101 |
|
$3.1809 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 10000000Cycles 3N Thru-Hole RoHS: Compliant |
600 In Stock |
|
$2.1100 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3ETH9-12.0
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
3ETH9-12.0
APEM Inc
Keypad Switch, 1 Switches, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Body Breadth | 10.1 mm | |
Body Height | 5.1 mm | |
Body Length or Diameter | 10.1 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |