Part Details for 3F01-120 by White-Rodgers
Overview of 3F01-120 by White-Rodgers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK9743F01S01000BE | Renesas Electronics Corporation | RZ/Five Evaluation Board Kit, , / | |
R9A07G043F01GBG#BC0 | Renesas Electronics Corporation | General-purpose Microprocessors with RISC-V CPU Core (Andes AX45MP Single) (1.0 GHz) with 2ch Gigabit Ethernet | |
R9A07G043F01GBG#AC0 | Renesas Electronics Corporation | General-purpose Microprocessors with RISC-V CPU Core (Andes AX45MP Single) (1.0 GHz) with 2ch Gigabit Ethernet |
Price & Stock for 3F01-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2921
|
Newark | Snap Disc Fan Control, 120Deg F, Accessory Type:Snap Disc Fan Control, For Use With:Fan, Blowers, Product Range:3F01 Series |White Rodgers 3F01-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$9.1600 / $13.0800 | Buy Now |
DISTI #
802-3F01-120
|
Mouser Electronics | Thermostats 120F in 110F Cut-out Close on Rise RoHS: Compliant | 5 |
|
$8.5800 / $12.4300 | Buy Now |
DISTI #
70101825
|
RS | DISC THERMOSTAT FAN CONTROL CLOSE ON RISE OPENS 100 DEG F CLOSES 120 DEG F | White-Rodgers 3F01-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 205 |
|
$10.6500 / $12.6800 | Buy Now |
|
Onlinecomponents.com | Snap Disc Fan Control - Close on Rise - 120°F (49°C) Cut-in - 110°F (43°C) Cut-out. RoHS: Compliant | 0 |
|
$6.3600 / $11.4400 | Buy Now |
Part Details for 3F01-120
3F01-120 CAD Models
3F01-120 Part Data Attributes
|
3F01-120
White-Rodgers
Buy Now
|
Compare Parts:
3F01-120
White-Rodgers
|
Samacsys Manufacturer | White-Rodgers |