Part Details for 3F30A F by Astrodyne TDI Power Supplies & EMI Filters
Overview of 3F30A F by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3F30A F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-3F30AF-ND
|
DigiKey | LINE FILTER 250VAC 30A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$485.0200 | Buy Now |
DISTI #
446-3F30AF
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$353.8200 | Order Now |
DISTI #
73547290
|
RS | High Performance 3-Phase Switch Mode EMI Filter, 30A, Flange, 3F Series | Astrodyne TDI 3F30A F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$478.0500 | RFQ |