Part Details for 3FL20-300 by Tamura Corporation of America
Overview of 3FL20-300 by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FL20-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT1114-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 26 Weeks Container: Tube |
254 In Stock |
|
$10.5769 / $16.9200 | Buy Now |
DISTI #
838-3FL20-300
|
Mouser Electronics | Power Transformers THROUGH HOLE 2.5VA RoHS: Compliant | 0 |
|
$9.8500 / $9.9700 | Order Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 6VA 8Term. PC Pin Flange Mount/Through Hole | 0 |
|
$8.5900 / $23.4600 | Buy Now |
DISTI #
3FL20-300
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 450 | 0 |
|
$10.1200 / $10.9800 | Buy Now |
|
Perfect Parts Corporation | 655 |
|
RFQ |
Part Details for 3FL20-300
3FL20-300 CAD Models
3FL20-300 Part Data Attributes:
|
3FL20-300
Tamura Corporation of America
Buy Now
|
Compare Parts:
3FL20-300
Tamura Corporation of America
|
Samacsys Manufacturer | Tamura |