Part Details for 3FL24-500 by Tamura Corporation of America
Overview of 3FL24-500 by Tamura Corporation of America
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FL24-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT1119-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 26 Weeks Container: Tube |
36 In Stock |
|
$12.6250 / $17.1700 | Buy Now |
DISTI #
838-3FL24-500
|
Mouser Electronics | Power Transformers THROUGH HOLE 12VA RoHS: Compliant | 110 |
|
$12.4900 / $17.1200 | Buy Now |
|
Onlinecomponents.com | Transformer - PC Mount - 12VA - PRI: 115/230VAC - 50/60Hz - SEC: 12.0-CT-12.0 @ 0.5A. RoHS: Compliant |
55 In Stock |
|
$12.4100 / $27.2100 | Buy Now |
DISTI #
70355236
|
Verical | Power Transformer 1500Vrms 12VA 8 Terminal PC Pin Flange Mount/Through Hole Min Qty: 2 Package Multiple: 1 Date Code: 1433 | Americas - 53 |
|
$20.8000 / $35.3730 | Buy Now |
DISTI #
3FL24-500
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 160 | 0 |
|
$14.1700 / $15.3800 | Buy Now |
|
Master Electronics | Transformer - PC Mount - 12VA - PRI: 115/230VAC - 50/60Hz - SEC: 12.0-CT-12.0 @ 0.5A. RoHS: Compliant |
55 In Stock |
|
$12.4100 / $27.2100 | Buy Now |
Part Details for 3FL24-500
3FL24-500 CAD Models
3FL24-500 Part Data Attributes
|
3FL24-500
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FL24-500
Tamura Corporation of America
SPLIT BOBBIN POWER TRANSFORMER
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tamura | |
Manufacturer Series | 3FL24 | |
Terminal Finish | NOT SPECIFIED | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER |