Part Details for 3FL3 by TE Connectivity
Overview of 3FL3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 3FL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ6820
|
Newark | 3Fl3=F5198 |Corcom Te Connectivity 3FL3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8800 / $55.5600 | Buy Now |
DISTI #
2266-3FL3-ND
|
DigiKey | LINE FILTER 3A Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$43.9200 / $45.6000 | Buy Now |
DISTI #
592-3FL3
|
Mouser Electronics | Power Line Filters 3A DIFFR MODE FILTER PCB MOUNT RoHS: Compliant | 6 |
|
$43.9200 / $45.9500 | Buy Now |
DISTI #
COR3FL3
|
Heilind Electronics | 2-6609092-3 3FL3=F5198 | Americas - 23 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 3.9A 280VAC Wire Lead Flange Mount RoHS: Compliant |
10 Partner Stock |
|
$39.7200 / $85.7500 | Buy Now |
DISTI #
2-6609092-3
|
TTI | Power Line Filters EMI/RFI Filters and Accessories Min Qty: 12 Package Multiple: 12 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
COR3FL3
|
Interstate Connecting Components | 2-6609092-3 3FL3=F5198 | 7 |
|
Buy Now | |
DISTI #
000000000001148006
|
Sager | Power Line Filters 3A DIFFR MODE FILTER PCB MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 50Hz/60Hz 3.9A 280VAC Wire Lead Flange Mount RoHS: Compliant |
10 Partner Stock |
|
$39.7200 / $85.7500 | Buy Now |
Part Details for 3FL3
3FL3 CAD Models
3FL3 Part Data Attributes
|
3FL3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3FL3
TE Connectivity
SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Filter Type | SINGLE PHASE EMI FILTER | |
Leakage Current-Max | 3 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 3.9 A | |
Rated Voltage | 280 V |