Part Details for 3FL34-75 by Tamura Corporation of America
Overview of 3FL34-75 by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FL34-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT1125-ND
|
DigiKey | PWR XFMR LAMINATED 2.5VA TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2 In Stock |
|
$5.1248 / $6.8400 | Buy Now |
DISTI #
838-3FL34-75
|
Mouser Electronics | Power Transformers THROUGH HOLE 2.5VA RoHS: Compliant | 0 |
|
$7.0300 / $7.1800 | Order Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole |
10 In Stock |
|
$7.4200 / $21.6000 | Buy Now |
DISTI #
3FL34-75
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 600 | 0 |
|
$8.4900 / $9.2000 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 2.5VA 8Term. PC Pin Thru-Hole |
10 In Stock |
|
$7.4200 / $21.6000 | Buy Now |
Part Details for 3FL34-75
3FL34-75 CAD Models
3FL34-75 Part Data Attributes
|
3FL34-75
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FL34-75
Tamura Corporation of America
SPLIT BOBBIN POWER TRANSFORMER
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAMURA CORP OF AMERICA | |
Reach Compliance Code | unknown | |
Manufacturer Series | 3FL34-75 | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER |