-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Transformer, 1.1VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT2201-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 26 Weeks Container: Tube |
100 In Stock |
|
$3.2219 / $5.5600 | Buy Now |
DISTI #
838-3FS-210
|
Mouser Electronics | Power Transformers THROUGH HOLE 1.1VA RoHS: Compliant | 55 |
|
$2.9800 / $4.9800 | Buy Now |
|
Onlinecomponents.com | Transformer - PC Mount - 1.1VA - PRI: 115/230VAC - 50/60Hz - SEC: 5.0-CT-5.0 @ .11A. |
159 In Stock |
|
$2.6300 / $4.3300 | Buy Now |
|
Quest Components | TRANSFORMER SINGLE 5VAC .220A | 5 |
|
$6.9606 / $9.4917 | Buy Now |
|
Master Electronics | Transformer - PC Mount - 1.1VA - PRI: 115/230VAC - 50/60Hz - SEC: 5.0-CT-5.0 @ .11A. |
159 In Stock |
|
$2.6300 / $4.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3FS-210
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FS-210
Tamura Corporation of America
Power Transformer, 1.1VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.11 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.1 VA |