Part Details for 3FS-348 by Tamura Corporation of America
Overview of 3FS-348 by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FS-348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT2230-ND
|
DigiKey | PWR XFMR LAMINATED 2.4VA TH Min Qty: 1 Lead time: 26 Weeks Container: Tube |
65 In Stock |
|
$3.0185 / $5.4700 | Buy Now |
DISTI #
838-3FS-348
|
Mouser Electronics | Power Transformers THROUGH HOLE 2.4VA RoHS: Not Compliant | 106 |
|
$3.0400 / $5.2500 | Buy Now |
|
Onlinecomponents.com | Transformer - PC Mount - 2.4VA - PRI: 115/230VAC - 50/60Hz - SEC: 24.0-CT-24.0 @ .050A. RoHS: Compliant |
150 In Stock |
|
$2.9200 / $6.2000 | Buy Now |
DISTI #
3FS-348
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 480 | 0 |
|
$3.3400 / $3.6200 | Buy Now |
|
Master Electronics | Transformer - PC Mount - 2.4VA - PRI: 115/230VAC - 50/60Hz - SEC: 24.0-CT-24.0 @ .050A. RoHS: Compliant |
150 In Stock |
|
$2.9200 / $6.2000 | Buy Now |
Part Details for 3FS-348
3FS-348 CAD Models
3FS-348 Part Data Attributes
|
3FS-348
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FS-348
Tamura Corporation of America
Power Transformer, 2.4VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.05 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 2.4 VA |