Part Details for 3FS-428 by Tamura Corporation of America
Results Overview of 3FS-428 by Tamura Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3FS-428 Information
3FS-428 by Tamura Corporation of America is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 3FS-428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3FS-428
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 250 | 0 |
|
$5.9300 / $6.4300 | Buy Now |
Part Details for 3FS-428
3FS-428 CAD Models
3FS-428 Part Data Attributes
|
3FS-428
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FS-428
Tamura Corporation of America
Power Transformer, 6VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.2 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 6 VA |