Part Details for 3FS-520 by Tamura Corporation of America
Overview of 3FS-520 by Tamura Corporation of America
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FS-520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT2216-ND
|
DigiKey | PWR XFMR LAMINATED 12VA TH Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1317 In Stock |
|
$7.3629 / $12.0000 | Buy Now |
DISTI #
838-3FS-520
|
Mouser Electronics | Power Transformers THROUGH HOLE 12VA RoHS: Compliant | 152 |
|
$6.8200 / $10.4100 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole |
17388 In Stock |
|
$6.8000 / $9.1100 | Buy Now |
|
Master Electronics | Power Transformer 2500Vrms 12VA 6Term. PC Pin Thru-Hole |
17388 In Stock |
|
$6.8000 / $9.1100 | Buy Now |
Part Details for 3FS-520
3FS-520 CAD Models
3FS-520 Part Data Attributes
|
3FS-520
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
3FS-520
Tamura Corporation of America
Power Transformer, 12VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.6 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 12 VA |