Part Details for 3FTH940 by APEM Inc
Overview of 3FTH940 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FTH940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0426
|
Newark | Mec Switch 10G Rohs Compliant: Yes |Apem 3FTH940 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $9.8600 | Buy Now |
DISTI #
642-3FTH940
|
Mouser Electronics | Tactile Switches 50mA 24VDC YLW LED SPST-NO, ThruHole RoHS: Compliant | 143 |
|
$3.7200 / $6.6300 | Buy Now |
DISTI #
75004228
|
RS | MEC SWITCH 10G | APEM Components 3FTH940 Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3500 | RFQ |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 10000000Cycles Thru-Hole |
300 In Stock |
|
$3.7400 / $6.7400 | Buy Now |
DISTI #
59920712
|
Verical | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 10000000Cycles Thru-Hole Min Qty: 10 Package Multiple: 5 Date Code: 2140 | Americas - 300 |
|
$5.5623 / $8.7646 | Buy Now |
|
Master Electronics | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 10000000Cycles Thru-Hole |
300 In Stock |
|
$3.7400 / $6.7400 | Buy Now |