Part Details for 3G3AX-RBA1202 by OMRON Corporation
Overview of 3G3AX-RBA1202 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3G3AX-RBA1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3G3AXRBA1202
|
Avnet Americas | BRK RESISTOR 120W,100OHMS 5%ED - Bulk (Alt: 3G3AXRBA1202) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-3G3AX-RBA1202
|
Mouser Electronics | Specialty Controllers Brk Resistor 120W 10 0Ohms 5%ED RoHS: Compliant | 0 |
|
$241.4200 / $258.6400 | Order Now |
Part Details for 3G3AX-RBA1202
3G3AX-RBA1202 CAD Models
3G3AX-RBA1202 Part Data Attributes
|
3G3AX-RBA1202
OMRON Corporation
Buy Now
|
Compare Parts:
3G3AX-RBA1202
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |