Part Details for 3KASMC43AHM3_B/I by Vishay Intertechnologies
Overview of 3KASMC43AHM3_B/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3KASMC43AHM3_B/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5516
|
Newark | 3.0Kw,43V 5%,smc Par |Vishay 3KASMC43AHM3_B/I RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4930 / $0.5810 | Buy Now |
DISTI #
3KASMC43AHM3_B/I
|
Avnet Americas | 3.0KW,43V 5%,SMC PAR - Tape and Reel (Alt: 3KASMC43AHM3_B/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4431 | Buy Now |
DISTI #
78-3KASMC43AHM3_B/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 3.0KW,43V 5%,SMC PAR AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.4630 / $0.5110 | Order Now |
DISTI #
3KASMC43AHM3_B/I
|
EBV Elektronik | (Alt: 3KASMC43AHM3_B/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 3KASMC43AHM3_B/I
3KASMC43AHM3_B/I CAD Models
3KASMC43AHM3_B/I Part Data Attributes
|
3KASMC43AHM3_B/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
3KASMC43AHM3_B/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-09-25 | |
Additional Feature | HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 3KASMC43AHM3_B/I
This table gives cross-reference parts and alternative options found for 3KASMC43AHM3_B/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KASMC43AHM3_B/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDJ43A-AT/TR13 | Transient Suppressor, | Pulse Electronics Corporation | 3KASMC43AHM3_B/I vs SMDJ43A-AT/TR13 |
SMDJ45AJ | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | WeEn Semiconductor Co Ltd | 3KASMC43AHM3_B/I vs SMDJ45AJ |
SMDJ43AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | 3KASMC43AHM3_B/I vs SMDJ43AF1 |
SMDJ43A | Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Pulse Electronics Corporation | 3KASMC43AHM3_B/I vs SMDJ43A |
SMDJ45AH | Trans Voltage Suppressor Diode, 3000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | 3KASMC43AHM3_B/I vs SMDJ45AH |
3.0SMCJ43A | Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taitron Components Inc | 3KASMC43AHM3_B/I vs 3.0SMCJ43A |
3.0SMCJ43-H | Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | 3KASMC43AHM3_B/I vs 3.0SMCJ43-H |
3KSMC43ATGHE3TRTB | Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | 3KASMC43AHM3_B/I vs 3KSMC43ATGHE3TRTB |
SMDJ43A | Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | 3KASMC43AHM3_B/I vs SMDJ43A |
SMDJ45AF1 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | 3KASMC43AHM3_B/I vs SMDJ45AF1 |