Part Details for 3L09-8 by White-Rodgers
Overview of 3L09-8 by White-Rodgers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3L09-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T3150
|
Newark | Board Mount Limit Control 1/2" Bimetal Disc, Opens At 180, Closes At 160, Length 3.12" Therm-O-Disc Style 612714, Type 36T |White Rodgers 3L09-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2200 / $22.9000 | Buy Now |
DISTI #
802-3L09-8
|
Mouser Electronics | Thermostats Open 180, Close 160F Brd Mnt LimitControl RoHS: Compliant | 0 |
|
$14.9000 / $22.5800 | Order Now |
DISTI #
71204686
|
RS | Board Mount Limit Control 1/2 | White-Rodgers 3L09-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1300 | RFQ |
|
Onlinecomponents.com | Thermostats - Open 180F - Close 140F - Board Mount - Limit Control |
4 In Stock |
|
$13.6800 / $24.2800 | Buy Now |
|
Master Electronics | Thermostats - Open 180F - Close 140F - Board Mount - Limit Control |
4 In Stock |
|
$13.6800 / $24.2800 | Buy Now |
Part Details for 3L09-8
3L09-8 CAD Models
3L09-8 Part Data Attributes:
|
3L09-8
White-Rodgers
Buy Now
|
Compare Parts:
3L09-8
White-Rodgers
|
Samacsys Manufacturer | White-Rodgers |