Part Details for 3LD2804-1TP53 by Siemens
Overview of 3LD2804-1TP53 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD2804-1TP53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$188.0400 / $201.9700 | Buy Now |
DISTI #
3LD2804-1TP53
|
TME | Switch-disconnector, Poles: 3, on panel, 125A, 3LD2, -25÷55°C, 45kW Min Qty: 1 | 0 |
|
$132.6700 / $140.6400 | RFQ |